-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-B3FS1005
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 469 |
|
$0.5810 / $0.9100 | Buy Now |
DISTI #
77322555
|
Verical | Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 100000Cycles 2.55N SMD Bag RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 341 |
|
$0.3583 | Buy Now |
DISTI #
30589899
|
Verical | Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 100000Cycles 2.55N SMD Bag RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 200 |
|
$0.4250 / $0.4350 | Buy Now |
DISTI #
71251582
|
Verical | Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 100000Cycles 2.55N SMD Bag RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 2201 | Americas - 160 |
|
$0.9242 / $0.9675 | Buy Now |
|
Quest Components | 128 |
|
$1.1575 / $2.3150 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 125 | 4560 |
|
$1.2124 / $1.3075 | Buy Now |
DISTI #
OMRON B3FS-1005
|
PEI Genesis | Keypad Switch | 0 |
|
Buy Now | |
DISTI #
000000000003341847
|
Sager | Tactile Switches Tactile Switch Min Qty: 1500 | 0 |
|
$0.5640 / $0.5972 | Buy Now |
DISTI #
C1S541200747073
|
Chip1Stop | Switch Tactile N.O. SPST Flat Plunger Gull Wing 0.05A 24VDC 100000Cycles 2.55N SMD Bag RoHS: Compliant pbFree: Yes Container: Bulk | 200 |
|
$0.3400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 160 |
|
$0.4630 / $3.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3FS-1005
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3FS-1005
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | FLAT PLUNGER TYPE | |
Body Breadth | 6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.24 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for B3FS-1005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3FS-1005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241.1032.21 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | B3FS-1005 vs 1241.1032.21 |
KSH612ET | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.55N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | B3FS-1005 vs KSH612ET |
KSMC631B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-right Angle | Hokuriku Electric Industry Co Ltd | B3FS-1005 vs KSMC631B |
KSHS611BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | B3FS-1005 vs KSHS611BT |
KSM0621B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | B3FS-1005 vs KSM0621B |
KSH621CT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | B3FS-1005 vs KSH621CT |
KHSC614BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | B3FS-1005 vs KHSC614BT |
KSM0624A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | B3FS-1005 vs KSM0624A |
KSHC612AT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | B3FS-1005 vs KSHC612AT |
KHSG611DT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.44N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | B3FS-1005 vs KHSG611DT |