-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.27N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-B3FS-1000P
|
Mouser Electronics | Tactile Switches 6X6X3.1mm 100gF TR RoHS: Compliant | 19977 |
|
$0.3330 / $0.6600 | Buy Now |
|
Quest Components | SWITCH TACT 6MM MOM SMD 100GF | 1456 |
|
$0.2002 / $0.7700 | Buy Now |
|
Quest Components | SWITCH TACT 6MM MOM SMD 100GF | 1160 |
|
$0.6260 / $1.5650 | Buy Now |
DISTI #
B3FS-1000P
|
TTI | Tactile Switches 6X6X3.1mm 100gF TR RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.3220 / $0.3550 | Buy Now |
|
Ameya Holding Limited | Min Qty: 125 | 3655 |
|
$0.7076 / $0.7388 | Buy Now |
DISTI #
OMRON B3FS-1000P
|
PEI Genesis | Keypad Switch | 1361 |
|
Buy Now | |
DISTI #
000000000000230638
|
Sager | Tactile Switches 6X6X3.1mm 100gF TR Min Qty: 3000 | 12000 |
|
$0.3050 / $0.3160 | Buy Now |
DISTI #
SMC-B3FS-1000P
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 248 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2300 |
|
RFQ | |
DISTI #
B3FS-1000P
|
Avnet Asia | Switch Tactile N.O. SPST Flat Plunger Gull Wing 0.05A 24VDC 0.98N SMD Embossed T/R (Alt: B3FS-1000P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2407 / $0.2695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3FS-1000P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3FS-1000P
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.27N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | FLAT PLUNGER TYPE | |
Body Breadth | 6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.27 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for B3FS-1000P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3FS-1000P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1BT003-2610L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | B3FS-1000P vs 1BT003-2610L-001 |
1BT003-27100-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | B3FS-1000P vs 1BT003-27100-003 |
1BT003-25100-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | B3FS-1000P vs 1BT003-25100-003 |
1BT003-2610L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | B3FS-1000P vs 1BT003-2610L-003 |
1BT003-2710L-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | B3FS-1000P vs 1BT003-2710L-003 |
1BT003-2510L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | B3FS-1000P vs 1BT003-2510L-001 |
1BT003-27100-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | B3FS-1000P vs 1BT003-27100-001 |
1BT003-26100-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | B3FS-1000P vs 1BT003-26100-003 |