Part Details for B3F1072 by OMRON Corporation
Overview of B3F1072 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3F1072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3F1072
|
Avnet Americas | Switch Tactile N.O. SPST Flat Plunger PC Pins 5A 24VDC 1.47N Thru-Hole Bag - Tape and Reel (Alt: B3F1072) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1863 / $0.2480 | Buy Now |
DISTI #
B3F-1072
|
TTI | Tactile Switches KEY SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Each |
Americas - 400 In Stock |
|
$0.2650 | Buy Now |
DISTI #
B3F1072
|
Avnet Abacus | B3F Tactile Switch N.O. SPST Flat Plunger PC Pins 5A 24VDC 1.47N Through Hole Bag (Alt: B3F1072) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |