Part Details for B3F1052 by OMRON Corporation
Overview of B3F1052 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3F1052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2386
|
Newark | Switch, Projected, 6X6X7.3, 150Gf, Product Range:B3F Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:150Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L Xrohs Compliant: Yes |Omron B3F1052 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2366 |
|
$0.2620 / $0.3080 | Buy Now |
DISTI #
B3F1052
|
Avnet Americas | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag - Bulk (Alt: B3F1052) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 7250 |
|
$0.1404 / $0.1487 | Buy Now |
DISTI #
B3F-1052
|
TTI | Tactile Switches 6X6 Proj 7.3mm Btn Force 150g w/o Grd RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 5700 In Stock |
|
$0.1690 | Buy Now |
DISTI #
B3F1052
|
Avnet Abacus | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag (Alt: B3F1052) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Abacus - 10500 |
|
Buy Now |
Part Details for B3F1052
B3F1052 CAD Models
B3F1052 Part Data Attributes:
|
B3F1052
OMRON Corporation
Buy Now
|
Compare Parts:
B3F1052
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |