Part Details for B3F1050 by OMRON Corporation
Overview of B3F1050 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3F1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3F1050
|
Avnet Americas | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag - Bulk (Alt: B3F1050) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1504 / $0.1896 | Buy Now |
|
Bristol Electronics | 276 |
|
RFQ | ||
DISTI #
B3F-1050
|
TTI | Tactile Switches 6X6 Proj 7.3mm Btn Force 100g w/o Grd RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 30400 In Stock |
|
$0.2010 / $0.2570 | Buy Now |
DISTI #
B3F1050
|
Avnet Abacus | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag (Alt: B3F1050) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now |