Part Details for B3F1025 by OMRON Corporation
Overview of B3F1025 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3F1025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3F1025
|
Avnet Americas | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag - Trays (Alt: B3F1025) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.1750 / $0.2089 | Buy Now |
DISTI #
B3F-1025
|
TTI | Tactile Switches 6MM Tactile Switch 260GF 5.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.1720 / $0.1880 | Buy Now |
DISTI #
B3F1025
|
Avnet Abacus | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag (Alt: B3F1025) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now |