-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B3F-4000 by OMRON Electronic Components LLC is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH04000WAZ | Texas Instruments | 3-A, 3.3/5-V Input Adjustable Switching Regulator with Auto-Track Sequencing 6-Surface Mount Module -40 to 85 | |
8400002EA | Texas Instruments | Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | |
TPS40007DGQRG4 | Texas Instruments | 2.25V-5.5V, 300 kHz, Synchronous Buck Controller, Source/ Sink, Prebias Operation 10-MSOP-PowerPAD -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K3105
|
Newark | Switch, Tactile, Spst-No, 50Ma, Though Hole, Product Range:B3F Series, Actuator Orientation:Top Ac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 436 |
|
$0.3040 / $0.3590 | Buy Now |
DISTI #
41X5650
|
Newark | B3F-4000 By Omz |Omron Electronic Components B3F-4000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 / $0.5410 | Buy Now |
DISTI #
SW411-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10072 In Stock |
|
$0.2607 / $0.5000 | Buy Now |
DISTI #
70176110
|
RS | Switch, Flux tight Mechanical Keyswitch,50MA@24VDC, No Ground Term.,Flat Plung. | Omron Electronic C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 435 |
|
$0.4580 / $0.6540 | Buy Now |
DISTI #
OMRB3F-4000 BY OMZ
|
Heilind Electronics | SWITCH TACTILE SPST-NO 0.05A 24V | Americas - 1968 in Stock |
|
$0.2579 / $0.3198 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag RoHS: Compliant |
9230 In Stock |
|
$0.2135 / $0.2584 | Buy Now |
DISTI #
B3F-4000
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 1.27N Min Qty: 1 | 1992 |
|
$0.1570 / $0.4600 | Buy Now |
DISTI #
OMRB3F-4000 BY OMZ
|
Interstate Connecting Components | SWITCH TACTILE SPST-NO 0.05A 24V | 590 |
|
$0.2579 / $0.3198 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag RoHS: Compliant |
9230 In Stock |
|
$0.2135 / $0.2584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy