Part Details for B3F-1002S by OMRON Corporation
Overview of B3F-1002S by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M1002S30GB | Renesas Electronics Corporation | 16KX32 DUAL-PORT RAM MOD | |
7M1002S45GB | Renesas Electronics Corporation | 16KX32 DUAL-PORT RAM MOD | |
7M1002S55G | Renesas Electronics Corporation | 16KX32 DUAL-PORT RAM MOD |
Price & Stock for B3F-1002S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-B3F1002S
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 142 |
|
$0.3550 / $0.7300 | Buy Now |
DISTI #
000000000000230607
|
Sager | Tactile Switches Tactile Switch | 0 |
|
Buy Now |
Part Details for B3F-1002S
B3F-1002S CAD Models
B3F-1002S Part Data Attributes
|
B3F-1002S
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3F-1002S
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Color | YELLOW | |
Actuator Type | PLUNGER TYPE | |
Additional Feature | STICK PACKAGING | |
Body Breadth | 6 mm | |
Body Height | 3.4 mm | |
Body Length or Diameter | 6 mm | |
Bushing Length | ||
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Packing Method | TAPE AND REEL; TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for B3F-1002S
This table gives cross-reference parts and alternative options found for B3F-1002S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3F-1002S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSH622AT | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | B3F-1002S vs KSH622AT |
1241.1002 | Schurter Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | B3F-1002S vs 1241.1002 |
1571297-1 | TE Connectivity | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 1.77N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | B3F-1002S vs 1571297-1 |
KSHC611AT | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | B3F-1002S vs KSHC611AT |
KSH622ET | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.55N, Solder Terminal, Through Hole-straight, LEAD FREE | B3F-1002S vs KSH622ET |
KSM0624B | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight | B3F-1002S vs KSM0624B |
KSHC613BT | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | B3F-1002S vs KSHC613BT |
KSHS612AT | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.44N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | B3F-1002S vs KSHS612AT |
KSH623AT | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE | B3F-1002S vs KSH623AT |
KSM0612A | Hokuriku Electric Industry Co Ltd | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | B3F-1002S vs KSM0612A |