Part Details for B3F-1002 by OMRON Corporation
Overview of B3F-1002 by OMRON Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for B3F-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-B3F-1002
|
Mouser Electronics | Tactile Switches 6X6 Flat 4.3mm Btn Force 150g w/Grd RoHS: Compliant | 3586 |
|
$0.1780 / $0.3500 | Buy Now |
DISTI #
E02:0323_01047213
|
Arrow Electronics | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2352 | Europe - 47622 |
|
$0.0858 | Buy Now |
DISTI #
V36:1790_11447243
|
Arrow Electronics | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2109 | Americas - 15214 |
|
$0.1786 / $0.3347 | Buy Now |
DISTI #
85024551
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2352 | Americas - 47580 |
|
$0.0857 | Buy Now |
DISTI #
59609707
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2109 | Americas - 15214 |
|
$0.1786 / $0.2497 | Buy Now |
DISTI #
77311760
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 500 Package Multiple: 1 | Americas - 4755 |
|
$0.1540 / $0.1764 | Buy Now |
DISTI #
60869139
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2031 | Americas - 3900 |
|
$0.2144 / $0.3446 | Buy Now |
DISTI #
76444360
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 249 Package Multiple: 1 | Americas - 3000 |
|
$0.1860 / $0.2520 | Buy Now |
DISTI #
69890646
|
Verical | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 380 |
|
$0.5784 / $0.6026 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ |
Part Details for B3F-1002
B3F-1002 CAD Models
B3F-1002 Part Data Attributes
|
B3F-1002
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3F-1002
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Color | YELLOW | |
Actuator Type | FLAT PLUNGER TYPE | |
Additional Feature | BAG PACKAGING | |
Body Breadth | 6 mm | |
Body Height | 3.4 mm | |
Body Length or Diameter | 6 mm | |
Bushing Length | ||
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for B3F-1002
This table gives cross-reference parts and alternative options found for B3F-1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3F-1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM2JH | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE's AMP | B3F-1002 vs FSM2JH |
KSMC622A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, 5 PCB Hole Cnt, Solder Terminal, Panel Mount, | Hokuriku Electric Industry Co Ltd | B3F-1002 vs KSMC622A |
KSMC611A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B3F-1002 vs KSMC611A |
KSMC623B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B3F-1002 vs KSMC623B |
KSM0624C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B3F-1002 vs KSM0624C |
KSMC621A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B3F-1002 vs KSMC621A |
KSMC622B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B3F-1002 vs KSMC622B |
KSM0621C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B3F-1002 vs KSM0621C |
KSMC613B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B3F-1002 vs KSMC613B |
KSM0614C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B3F-1002 vs KSM0614C |