Part Details for B3F-1002-G by OMRON Corporation
Overview of B3F-1002-G by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3F-1002-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3F1002G
|
Avnet Americas | Switch Tactile N.O. SPST Round Plunger PC Pins 5A 24VDC 1.76N Thru-Hole - Tape and Reel (Alt: B3F1002G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.2798 / $1.6131 | Buy Now |
DISTI #
653-B3F-1002-G
|
Mouser Electronics | Tactile Switches Flat w/out Grd Term 4.3 x 6.5mm 176g RoHS: Compliant | 472 |
|
$1.3400 / $2.6500 | Buy Now |
|
Quest Components | 160 |
|
$1.2050 / $2.4100 | Buy Now | |
DISTI #
B3F1002G
|
Avnet Americas | Switch Tactile N.O. SPST Round Plunger PC Pins 5A 24VDC 1.76N Thru-Hole - Tape and Reel (Alt: B3F1002G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.2798 / $1.6131 | Buy Now |
DISTI #
000000000002436790
|
Sager | Tactile Switches Flat w/out Grd Term 4.3 x 6.5mm 176g Min Qty: 1500 | 0 |
|
$1.4900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 200 |
|
$0.4820 / $3.3650 | Buy Now |
Part Details for B3F-1002-G
B3F-1002-G CAD Models
B3F-1002-G Part Data Attributes:
|
B3F-1002-G
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3F-1002-G
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.25N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Color | YELLOW | |
Actuator Type | FLAT PLUNGER TYPE | |
Body Breadth | 6 mm | |
Body Height | 3.4 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000014 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.25 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for B3F-1002-G
This table gives cross-reference parts and alternative options found for B3F-1002-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3F-1002-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSMC611A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B3F-1002-G vs KSMC611A |
KSMC612A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B3F-1002-G vs KSMC612A |
FSM2JH | KEYPAD SWITCH | TE Connectivity | B3F-1002-G vs FSM2JH |
KSMC612B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B3F-1002-G vs KSMC612B |
KSMC622A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, 5 PCB Hole Cnt, Solder Terminal, Panel Mount, | Hokuriku Electric Industry Co Ltd | B3F-1002-G vs KSMC622A |
1241.1032.11 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | B3F-1002-G vs 1241.1032.11 |
KSMC622B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B3F-1002-G vs KSMC622B |
KSMC621B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B3F-1002-G vs KSMC621B |
KSM0623C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.24N, Solder Terminal, Panel Mount | Hokuriku Electric Industry Co Ltd | B3F-1002-G vs KSM0623C |
1-1977120-1 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | B3F-1002-G vs 1-1977120-1 |