Part Details for B3AL-1002P-MS by OMRON Electronic Components LLC
Overview of B3AL-1002P-MS by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3AL-1002P-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6997
|
Newark | Automotive Tactile/Omron Electronic Components |Omron Electronic Components B3AL-1002P-MS Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 615 |
|
$1.6500 | Buy Now |
DISTI #
Z7813CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 16V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2348 In Stock |
|
$1.1381 / $2.3000 | Buy Now |
DISTI #
71559299
|
RS | Manual Switches | Omron Electronic Components B3AL-1002P-MS RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.3700 | RFQ |
DISTI #
OMRB3AL-1002P-MS
|
Heilind Electronics | MANUAL SWITCHES MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1495 In Stock |
|
$1.0900 / $1.8200 | Buy Now |
DISTI #
B3AL-1002P-MS
|
TME | Switch: keypad, Pos: 2, SPST-NO, 0.05A/16VDC, grey, none, SMD, 3N Min Qty: 1 | 31 |
|
$1.0800 / $1.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1495 In Stock |
|
$1.0900 / $1.8200 | Buy Now |