-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 16VDC, 2.55N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-B3AL-1000P
|
Mouser Electronics | Tactile Switches 1.96N OF Long Stroke Red Button RoHS: Compliant | 2289 |
|
$1.1500 / $1.8400 | Buy Now |
DISTI #
V79:2366_27193106
|
Arrow Electronics | Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 1.96N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1836 | Americas - 1525 |
|
$1.0450 / $1.7281 | Buy Now |
DISTI #
B3AL-1000P
|
TTI | Tactile Switches 1.96N OF Long Stroke Red Button RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$1.0500 / $1.2200 | Buy Now |
DISTI #
OMRON B3AL-1000P
|
PEI Genesis | Keypad Switch | 0 |
|
Buy Now | |
DISTI #
000000000003671321
|
Sager | Tactile Switches 1.96N OF Long Stroke Red Button Min Qty: 1400 | 0 |
|
$1.2600 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3AL-1000P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3AL-1000P
OMRON Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 16VDC, 2.55N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Color | RED | |
Actuator Travel | 1.3 mm | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 6 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 6.9 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@16VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 16 V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for B3AL-1000P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3AL-1000P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B3AL-1001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 16VDC, 3.14N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | OMRON Corporation | B3AL-1000P vs B3AL-1001 |