Part Details for B39961-B4036-Z810 by TDK Epcos
Overview of B39961-B4036-Z810 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39961-B4036-Z810
B39961-B4036-Z810 CAD Models
B39961-B4036-Z810 Part Data Attributes
|
B39961-B4036-Z810
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39961-B4036-Z810
TDK Epcos
Duplexer, 959.5MHz(Tx), 914.5MHz(Rx)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | IMPEDANCE 50 OHM | |
Filter Type | DUPLEXER | |
Height | 1.5 mm | |
Insertion Loss (Rx) | 4 dB | |
Insertion Loss (Tx) | 4.2 dB | |
JESD-609 Code | e4 | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Material | CERAMIC | |
Receive Center Frequency | 914.5 MHz | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transmit Center Frequency | 959.5 MHz | |
Width | 3.8 mm |