Part Details for B39941B9304G110 by TDK Electronics
Overview of B39941B9304G110 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39941B9304G110
B39941B9304G110 CAD Models
B39941B9304G110 Part Data Attributes
|
B39941B9304G110
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B39941B9304G110
TDK Electronics
SAW Filter, 2 Function(s), 881.5MHz, 10 Pin(s), Plastic, ROHS COMPLIANT, SMD, QCS10H, 10 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | CENTER FREQUENCY 942.5 MHZ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 881.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.54 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.1 dB | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 100 OHM Ω | |
Package Material | PLASTIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.6 mm |