Part Details for B39941-B9017-K310 by TDK Epcos
Overview of B39941-B9017-K310 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39941-B9017-K310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 9000 |
|
RFQ |
Part Details for B39941-B9017-K310
B39941-B9017-K310 CAD Models
B39941-B9017-K310 Part Data Attributes
|
B39941-B9017-K310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39941-B9017-K310
TDK Epcos
1 FUNCTIONS, 942.5 MHz, SAW FILTER, LEAD FREE, SMD, DCS6T, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 942.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.68 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.1 dB | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 150 OHM//82 nH Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.6 mm |