Part Details for B39941-B7837-K410 by TDK Epcos
Overview of B39941-B7837-K410 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39941-B7837-K410
B39941-B7837-K410 CAD Models
B39941-B7837-K410 Part Data Attributes
|
B39941-B7837-K410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39941-B7837-K410
TDK Epcos
SAW Filter, 1 Function(s), 942.5MHz, LEAD FREE, SMD, QCS5E, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 942.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.68 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 150 OHM//82 nH Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.4 mm |