Part Details for B39941-B4127-U410 by TDK Electronics
Results Overview of B39941-B4127-U410 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B39941-B4127-U410 Information
B39941-B4127-U410 by TDK Electronics is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for B39941-B4127-U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Low-Loss Filter for Mobile Communication / SAW Filter Low Loss 942.5MHz 2.7dB 50Ohm SMD 6 Pin DCC6C | 1770 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for B39941-B4127-U410
B39941-B4127-U410 CAD Models
B39941-B4127-U410 Part Data Attributes
|
B39941-B4127-U410
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B39941-B4127-U410
TDK Electronics
1 FUNCTIONS, 942.5 MHz, SAW FILTER, ROHS COMPLIANT, CERAMIC, SMD, DCC6C, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | OPERATING TEMPERATURE RANGE -30 TO 85 AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 942.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.2 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3 mm |