Part Details for B39941-B4046-U410 by TDK Epcos
Overview of B39941-B4046-U410 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for B39941-B4046-U410
B39941-B4046-U410 CAD Models
B39941-B4046-U410 Part Data Attributes:
|
B39941-B4046-U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39941-B4046-U410
TDK Epcos
SAW Filter, 1 Function(s), 938MHz, CERAMIC, DCC-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 938 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.2 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |