Part Details for B39921B3407U410 by RF360 Holdings Singapore Pte Ltd
Overview of B39921B3407U410 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39921B3407U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39921B3407U410
|
Mouser Electronics | Signal Conditioning 922.5 MHz 26 MHz 50 Ohms Ceramic ISM filter RoHS: Compliant | 7153 |
|
$0.6120 / $1.4000 | Buy Now |
Part Details for B39921B3407U410
B39921B3407U410 CAD Models
B39921B3407U410 Part Data Attributes
|
B39921B3407U410
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39921B3407U410
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 922.5MHz, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | RF360 | |
Additional Feature | AEC-Q200 | |
Center or Cutoff Frequency (fo/fc) | 922.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |