Part Details for B39921B2625P810 by RF360 Holdings Singapore Pte Ltd
Overview of B39921B2625P810 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39921B2625P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39921B2625P810
|
Mouser Electronics | Signal Conditioning 1.4 mm x 1.1 mm 915 MHz 50 Ohms CSSP ISM filter RoHS: Compliant | 5377 |
|
$0.6140 / $1.3400 | Buy Now |
Part Details for B39921B2625P810
B39921B2625P810 CAD Models
B39921B2625P810 Part Data Attributes
|
B39921B2625P810
RF360 Holdings Singapore Pte Ltd
Buy Now
|
Compare Parts:
B39921B2625P810
RF360 Holdings Singapore Pte Ltd
|
Samacsys Manufacturer | RF360 |