Part Details for B39921-B4054-Z810 by TDK Epcos
Overview of B39921-B4054-Z810 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for B39921-B4054-Z810
B39921-B4054-Z810 CAD Models
B39921-B4054-Z810 Part Data Attributes
|
B39921-B4054-Z810
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39921-B4054-Z810
TDK Epcos
Duplexer, 922.35MHz(Tx), 904.35MHz(Rx), CERAMIC, QCC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 1.5 mm | |
Insertion Loss (Rx) | 4 dB | |
Insertion Loss (Tx) | 4 dB | |
JESD-609 Code | e4 | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Receive Center Frequency | 904.35 MHz | |
Terminal Finish | Gold (Au) | |
Transmit Center Frequency | 922.35 MHz | |
Width | 3.8 mm |