Part Details for B39901B1670B510 by RF360 Holdings Singapore Pte Ltd
Overview of B39901B1670B510 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B39901B1670B510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39901B1670B510
|
Mouser Electronics | Signal Conditioning Band-stop filters and extractors, Digital TV, radio, -, band-stop filter, Size=3.0x3.0 RoHS: Compliant | 0 |
|
$1.4700 | Order Now |
Part Details for B39901B1670B510
B39901B1670B510 CAD Models
B39901B1670B510 Part Data Attributes
|
B39901B1670B510
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39901B1670B510
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 847MHz, ROHS COMPLIANT, QCC8F, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, QCC8F, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | 897.5 MHZCENTER FREQUENCY ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 847 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |