Part Details for B39901-B7603-A210 by TDK Epcos
Overview of B39901-B7603-A210 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for B39901-B7603-A210
B39901-B7603-A210 CAD Models
B39901-B7603-A210 Part Data Attributes
|
B39901-B7603-A210
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39901-B7603-A210
TDK Epcos
SAW Filter, 1 Function(s), 897.5MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 27500 kHz | |
Attenuation@Freq-Max | 18 dB | |
Center or Cutoff Frequency (fo/fc) | 897.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.7 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) | |
Width | 3 mm |