Part Details for B39881B7664P310 by TDK Epcos
Overview of B39881B7664P310 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for B39881B7664P310
B39881B7664P310 CAD Models
B39881B7664P310 Part Data Attributes
|
B39881B7664P310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39881B7664P310
TDK Epcos
Duplexer, 836.5MHz(Tx), 881.5MHz(Rx), ROHS COMPLIANT, SMD, QCS9F, 9 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 0.68 mm | |
Insertion Loss (Rx) | 3.5 dB | |
Insertion Loss (Tx) | 2.5 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Receive Center Frequency | 881.5 MHz | |
Terminal Finish | GOLD | |
Transmit Center Frequency | 836.5 MHz | |
Width | 2.5 mm |