Part Details for B39881-B7639-P710 by TDK Epcos
Overview of B39881-B7639-P710 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7104ARDZ-R7 | Analog Devices | 500mA HV LDO | |
ADP7102ARDZ-1.5-R7 | Analog Devices | 300mA HV LDO 1.5V | |
ADP7104ACPZ-1.8-R7 | Analog Devices | 500mA HV LDO 1.8V |
Part Details for B39881-B7639-P710
B39881-B7639-P710 CAD Models
B39881-B7639-P710 Part Data Attributes
|
B39881-B7639-P710
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39881-B7639-P710
TDK Epcos
Duplexer, 836.5MHz(Tx), 881.5MHz(Rx), SMD, QCS9L, 9 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 1.25 mm | |
Insertion Loss (Rx) | 3 dB | |
Insertion Loss (Tx) | 2.8 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Package Material | PLASTIC | |
Receive Center Frequency | 881.5 MHz | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transmit Center Frequency | 836.5 MHz | |
Width | 2.5 mm |