Part Details for B39871B5059U410 by TDK Epcos
Overview of B39871B5059U410 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for B39871B5059U410
B39871B5059U410 CAD Models
B39871B5059U410 Part Data Attributes
|
B39871B5059U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39871B5059U410
TDK Epcos
1 FUNCTIONS, 867.5MHz, SAW FILTER, ROHS COMPLIANT, DCC6C, SMD, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 867.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Width | 3 mm |