-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 FUNCTIONS, 869MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R7722
|
Newark | Filter Saw Smd Rf Mhz, Tape & Reel |Epcos B39871B3725U410 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
11X2851
|
Newark | Filter, Saw, Rf, 869Mhz, Centre Frequency:869Mhz, Pass Band Frequency:868Mhz To 870Mhz, Saw Filter Applications:Remote Control Receivers, No. Of Pins:6Pins, Filter Case Style:Smd, Product Range:-, Automotive Qualification Standard:-, rohs Compliant: Yes |Epcos B39871B3725U410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B39871B3725U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39871B3725U410
TDK Epcos
1 FUNCTIONS, 869MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Attenuation Frequency (+/- delta f)-Min | 16000 kHz | |
Center or Cutoff Frequency (fo/fc) | 869 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3 mm |