-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAW Filter, 1 Function(s), 869MHz, DCC6C, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B39871B3440U410 by RF360 Holdings Singapore Pte Ltd is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39871B3440U410
|
Mouser Electronics | Signal Conditioning 869 MHz,50 Ohms SMD/SMT RoHS: Compliant | 6150 |
|
$0.7130 / $1.4200 | Buy Now |
DISTI #
V72:2272_06296029
|
Arrow Electronics | SAW Filter RF 869MHz 3.2dB 50Ohm SMD 6 Pin DCC6C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2204 Container: Cut Strips | Americas - 122 |
|
$0.7651 / $0.8171 | Buy Now |
DISTI #
60941875
|
Verical | SAW Filter RF 869MHz 3.2dB 50Ohm SMD 6 Pin DCC6C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 6800 |
|
$1.2000 | Buy Now |
DISTI #
36458569
|
Verical | SAW Filter RF 869MHz 3.2dB 50Ohm SMD 6 Pin DCC6C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 1038 |
|
$1.2000 | Buy Now |
DISTI #
62336362
|
Verical | SAW Filter RF 869MHz 3.2dB 50Ohm SMD 6 Pin DCC6C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2204 | Americas - 122 |
|
$0.7651 / $0.8171 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5600 |
|
$1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B39871B3440U410
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39871B3440U410
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 869MHz, DCC6C, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | DCC6C, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | RF360 | |
Additional Feature | AEC-Q200; TR, 13 INCH | |
Center or Cutoff Frequency (fo/fc) | 869 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.2 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Width | 3 mm |