Part Details for B39871B2636P810 by RF360 Holdings Singapore Pte Ltd
Overview of B39871B2636P810 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39871B2636P810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39871B2636P810
|
Mouser Electronics | Signal Conditioning 1.4 mm x 1.1 mm 869 MHz 50 Ohms CSSP ISM filter RoHS: Compliant | 4891 |
|
$0.5990 / $1.3400 | Buy Now |