Part Details for B39861B4240H410 by RF360 Holdings Singapore Pte Ltd
Overview of B39861B4240H410 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B39861B4240H410
B39861B4240H410 CAD Models
B39861B4240H410 Part Data Attributes
|
B39861B4240H410
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39861B4240H410
RF360 Holdings Singapore Pte Ltd
SAW Filter, 2 Function(s), 860.5MHz, ROHS COMPLIANT, QCC8E, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, QCC8E, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | FREQ 769 MHZ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 860.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.98 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.7 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 2.5 mm |