Part Details for B39791B7929P810 by TDK Epcos
Overview of B39791B7929P810 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39791B7929P810
B39791B7929P810 CAD Models
B39791B7929P810 Part Data Attributes
|
B39791B7929P810
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39791B7929P810
TDK Epcos
793 MHz(Tx), 763 MHz(Rx), DUPLEXER, ROHS COMPLIANT, SMD, 9 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 0.68 mm | |
Insertion Loss (Rx) | 2.5 dB | |
Insertion Loss (Tx) | 2.4 dB | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Receive Center Frequency | 763 MHz | |
Terminal Finish | GOLD OVER NICKEL | |
Transmit Center Frequency | 793 MHz | |
VSWR | 1.6 | |
Width | 2 mm |