There are no models available for this part yet.
Overview of B39781B8034P810 by RF360 Holdings Singapore Pte Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B39781B8034P810 by RF360 Holdings Singapore Pte Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36461956
|
Verical | RF Duplexer 54dB at 746MHz to 756MHz 55dB at 777.8MHz to 786.5MHz 9-Pin SMD T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1722 | Americas - 3000 |
|
$3.2500 | Buy Now | |
DISTI #
C1S631700004197
|
Chip1Stop | Unclassified RoHS: Compliant | 3000 |
|
$3.9200 / $6.0100 | Buy Now |
CAD Models for B39781B8034P810 by RF360 Holdings Singapore Pte Ltd
Part Data Attributes for B39781B8034P810 by RF360 Holdings Singapore Pte Ltd
B39781B8034P810
RF360 Holdings Singapore Pte Ltd
|
|
---|---|
Samacsys Manufacturer
|
RF360
|
Want to compare parts?
-
B39781B8034P810RF360 Holdings Singapore Pte LtdVS
-