Part Details for B39521B5141U410 by TDK Corporation
Overview of B39521B5141U410 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for B39521B5141U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B39521B5141U410
|
Avnet Abacus | SAW Filter 520MHzFrequency 50Ohm SMD 6Pin DCC6C (Alt: B39521B5141U410) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B39521B5141U410
B39521B5141U410 CAD Models
B39521B5141U410 Part Data Attributes
|
B39521B5141U410
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B39521B5141U410
TDK Corporation
SAW Filter, 1 Function(s), 520MHz, SMD, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 520 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.3 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |