Part Details for B39458-M3568-M201 by TDK Epcos
Overview of B39458-M3568-M201 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39458-M3568-M201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$0.9100 / $1.8200 | Buy Now |
Part Details for B39458-M3568-M201
B39458-M3568-M201 CAD Models
B39458-M3568-M201 Part Data Attributes:
|
B39458-M3568-M201
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39458-M3568-M201
TDK Epcos
1 FUNCTIONS, 44.06MHz, SAW-VIDEO/SOUND FILTER, PLASTIC, SIP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | M/N STANDARD | |
Attenuation Frequency (+/- delta f)-Max | 1750 kHz | |
Attenuation@Freq-Max | 6.9 dB | |
Center or Cutoff Frequency (fo/fc) | 44.06 MHz | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Height | 8.7 mm | |
Input Impedance | 1100 OHM//19.1 pF | |
Insertion Loss-Max | 15.3 dB | |
JESD-609 Code | e2 | |
Length | 17.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 1600 OHM//3.1 pF Ω | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 3.9 mm |