Part Details for B39451B3737H110 by TDK Epcos
Overview of B39451B3737H110 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39451B3737H110
B39451B3737H110 CAD Models
B39451B3737H110 Part Data Attributes
|
B39451B3737H110
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39451B3737H110
TDK Epcos
1 FUNCTIONS, 447.725MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6E, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | INSERTION LOSS INCLUDING LOSS IN MATCHING ELEMENTS | |
Center or Cutoff Frequency (fo/fc) | 447.725 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 340 OHM//2.2 pF | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 340 OHM//2.2 pF Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3 mm |