Part Details for B39421-B3552-U310 by TDK Epcos
Overview of B39421-B3552-U310 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for B39421-B3552-U310
B39421-B3552-U310 CAD Models
B39421-B3552-U310 Part Data Attributes:
|
B39421-B3552-U310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39421-B3552-U310
TDK Epcos
SAW Filter, 1 Function(s), 418.04MHz, 8 Pin(s), Ceramic, CERAMIC, QCC8C, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 418.04 MHz | |
Filter Type | SAW FILTER | |
Height | 1.35 mm | |
Input Impedance | 260 OHM//3.2 pF | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 260 OHM//3.2 pF Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 5 mm |