Part Details for B39401-B594-Z710 by TDK Epcos
Overview of B39401-B594-Z710 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for B39401-B594-Z710
B39401-B594-Z710 CAD Models
B39401-B594-Z710 Part Data Attributes
|
B39401-B594-Z710
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39401-B594-Z710
TDK Epcos
1 FUNCTIONS, 402.76MHz, SAW FILTER, HERMETICALLY SEALED, QCC-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 402.76 MHz | |
Filter Type | SAW FILTER | |
Height | 1.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 23 dB | |
JESD-609 Code | e4 | |
Length | 9.15 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |