There are no models available for this part yet.
Overview of B394 by Goodyear Belts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0807B-394KE | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, Ferrite-Core | |
RFC1010B-394KE | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, Ferrite-Core | |
RFC0810B-394KE | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, Ferrite-Core |
Price & Stock for B394 by Goodyear Belts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73246917
|
RS | Classical V-Belt, 1 Band, B' Section | Goodyear Belts B394 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9500 / $63.4700 | RFQ |