Part Details for B39391-B3822-Z810 by TDK Epcos
Overview of B39391-B3822-Z810 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39391-B3822-Z810
B39391-B3822-Z810 CAD Models
B39391-B3822-Z810 Part Data Attributes
|
B39391-B3822-Z810
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39391-B3822-Z810
TDK Epcos
1 FUNCTIONS, 392.5MHz, SAW FILTER, ROHS COMPLIANT, SMD, QCC8B, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | TEMPERATURE 15 TO 35 IS ALSO POSSIBLE | |
Center or Cutoff Frequency (fo/fc) | 392.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Length | 3.8 mm | |
Manufacturer Series | B3822 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Physical Dimension | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | |
Terminal Finish | GOLD OVER NICKEL |