Part Details for B39389-K3450-K100 by TDK Epcos
Overview of B39389-K3450-K100 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 100ft | |
RJK1001DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Ab | |
RJK1001DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Fp |
Part Details for B39389-K3450-K100
B39389-K3450-K100 CAD Models
B39389-K3450-K100 Part Data Attributes
|
B39389-K3450-K100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39389-K3450-K100
TDK Epcos
SAW-Video/Sound Filter, 1 Function(s), 37.4MHz, PLASTIC, DIP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | CHANNEL 2 WITH PICTURE CARRIER FREQUENCY 38.9 MHZ POSSIBLE | |
Center or Cutoff Frequency (fo/fc) | 37.4 MHz | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Height | 4.9 mm | |
Input Impedance | 1800 OHM//15.4 pF | |
Insertion Loss-Max | 17.3 dB | |
Length | 18.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 1600 OHM//4.3 pF Ω | |
Width | 11.5 mm |