Part Details for B39389-J1956-M100 by TDK Epcos
Overview of B39389-J1956-M100 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Part Details for B39389-J1956-M100
B39389-J1956-M100 CAD Models
B39389-J1956-M100 Part Data Attributes
|
B39389-J1956-M100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39389-J1956-M100
TDK Epcos
SAW-Video/Sound Filter, 1 Function(s), 38.9MHz, 5 Pin(s), Plastic, PLASTIC, SIP5K-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | PLASTIC, SIP5K-5 | |
Reach Compliance Code | unknown | |
Additional Feature | I STANDARD | |
Center or Cutoff Frequency (fo/fc) | 38.9 MHz | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Height | 8.7 mm | |
Input Impedance | 1400 OHM//14.6 pF | |
Insertion Loss-Max | 16.3 dB | |
JESD-609 Code | e3 | |
Length | 17.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 2400 OHM//3.6 pF Ω | |
Package Material | PLASTIC | |
Terminal Finish | Matte Tin (Sn) | |
Width | 3.9 mm |