Part Details for B39389-G1986-M100 by TDK Epcos
Overview of B39389-G1986-M100 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Part Details for B39389-G1986-M100
B39389-G1986-M100 CAD Models
B39389-G1986-M100 Part Data Attributes
|
B39389-G1986-M100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39389-G1986-M100
TDK Epcos
SAW-Video/Sound Filter, 1 Function(s), 37.4MHz, 5 Pin(s), Plastic, PLASTIC, SIP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | PLASTIC, SIP-5 | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 1500 kHz | |
Attenuation@Freq-Max | 6.2 dB | |
Center or Cutoff Frequency (fo/fc) | 37.4 MHz | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Height | 8.7 mm | |
Input Impedance | 2100 OHM//10.4 pF | |
Insertion Loss-Max | 17.3 dB | |
JESD-609 Code | e3 | |
Length | 17.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 2500 OHM//3.5 pF Ω | |
Package Material | PLASTIC | |
Terminal Finish | Matte Tin (Sn) | |
Width | 3.9 mm |