Part Details for B39361-X6872-N201 by TDK Epcos
Overview of B39361-X6872-N201 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-01 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for B39361-X6872-N201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 450 |
|
RFQ |
Part Details for B39361-X6872-N201
B39361-X6872-N201 CAD Models
B39361-X6872-N201 Part Data Attributes
|
B39361-X6872-N201
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39361-X6872-N201
TDK Epcos
1 FUNCTIONS, 36.125MHz, SAW FILTER, DUROPLAST, SIP5D-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 36.125 MHz | |
Filter Type | SAW FILTER | |
Height | 4.8 mm | |
Input Impedance | 3400 OHM//13.3 pF | |
Insertion Loss-Max | 21.5 dB | |
JESD-609 Code | e2 | |
Length | 13.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 2200 OHM//4.3 pF Ω | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 2.4 mm |
Alternate Parts for B39361-X6872-N201
This table gives cross-reference parts and alternative options found for B39361-X6872-N201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39361-X6872-N201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39440-X6892-N201 | 1 FUNCTIONS, 44MHz, SAW FILTER, DUROPLAST, SIP5D-5 | TDK Epcos | B39361-X6872-N201 vs B39440-X6892-N201 |
B39362-X7251-N201 | SAW Filter, 1 Function(s), 36.17MHz, SIP5D, 5 PIN | TDK Epcos | B39361-X6872-N201 vs B39362-X7251-N201 |
B39362-X7251-D100 | SAW Filter, 1 Function(s), 36.17MHz | TDK Epcos | B39361-X6872-N201 vs B39362-X7251-D100 |
B39440-X6965-N201 | SAW Filter, 1 Function(s), 44MHz, DUROPLAST PACKAGE, SIP5D, 5 PIN | TDK Epcos | B39361-X6872-N201 vs B39440-X6965-N201 |
B39361-X6966-D100 | SAW-Video/Sound Filter, 1 Function(s), 36.125MHz, DUROPLAST, SIP5D-5 | TDK Epcos | B39361-X6872-N201 vs B39361-X6966-D100 |
B39361-X6872-N201 | SAW Filter, 1 Function(s), 36.125MHz, DUROPLAST, SIP5D-5 | TDK Corporation | B39361-X6872-N201 vs B39361-X6872-N201 |
B39440-X6959-N201 | SAW Filter, 1 Function(s), 44MHz, DUROPLAST PACKAGE, SIP5D, 5 PIN | TDK Epcos | B39361-X6872-N201 vs B39440-X6959-N201 |