Part Details for B39321R822H210 by TDK Epcos
Overview of B39321R822H210 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39321R822H210
B39321R822H210 CAD Models
B39321R822H210 Part Data Attributes
|
B39321R822H210
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39321R822H210
TDK Epcos
1-PORT SAW RESONATOR, 319.508MHz, ROHS COMPLIANT, QCC4A, SMD, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT, QCC4A, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Insertion Loss | 1.9 dB | |
Manufacturer Series | R822 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 319.508 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Parallel Capacitance | 2.7 pF | |
Physical Dimension | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | |
Surface Mount | YES |