B39321R821H210
Description: 1-PORT SAW RESONATOR, 315MHz, ROHS COMPLIANT, QCC4A, SMD, 4 PIN

Overview of B39321R821H210 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B39321R821H210 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B39321R821H210 by TDK Epcos

B39321R821H210
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
ROHS COMPLIANT, QCC4A, SMD, 4 PIN
Reach Compliance Code
unknown
Crystal/Resonator Type
1-PORT
Insertion Loss
1.9 dB
Manufacturer Series
R821
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
315 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-45 °C
Parallel Capacitance
2.8 pF
Physical Dimension
L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch)
Surface Mount
YES
Want to compare parts?
  1. B39321R821H210
    TDK Epcos
    1-PORT SAW RESONATOR, 315MHz, ROHS COMPLIANT, QCC4A, SMD, 4 PIN
    VS

Related Parts for B39321R821H210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B39321R821H210 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B39321R821H210 by TDK Epcos

Select Manufacturer
Which Manufacturer of B39321R821H210 would you like to use for your alert(s)?
  • Please alert me when B39321R821H210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B39321R821H210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B39321R821H210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B39321R821H210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B39321R821H210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B39321R821H210 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: