Part Details for B39321R0901H110 by RF360 Holdings Singapore Pte Ltd
Overview of B39321R0901H110 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39321R0901H110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B39321R0901H110
|
Mouser Electronics | Signal Conditioning 3 mm x 3 mm - 40 C to + 125 C 315 MHz 50 Ohms RoHS: Compliant | 0 |
|
$0.4520 | Order Now |
Part Details for B39321R0901H110
B39321R0901H110 CAD Models
B39321R0901H110 Part Data Attributes
|
B39321R0901H110
RF360 Holdings Singapore Pte Ltd
Buy Now
|
Compare Parts:
B39321R0901H110
RF360 Holdings Singapore Pte Ltd
|
Samacsys Manufacturer | RF360 |