Part Details for B39321B3731H110 by TDK Electronics
Results Overview of B39321B3731H110 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B39321B3731H110 Information
B39321B3731H110 by TDK Electronics is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for B39321B3731H110
B39321B3731H110 CAD Models
B39321B3731H110 Part Data Attributes
|
B39321B3731H110
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B39321B3731H110
TDK Electronics
1 FUNCTIONS, 315MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6E, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 6.7 | |
Compliance Temperature Grade | Industrial: -40C to +95C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-11-07 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Center or Cutoff Frequency (fo/fc) | 315 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 610 OHM//2.2 pF | |
Insertion Loss-Max | 3.2 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 610 OHM//2.2 pF Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |