Part Details for B39311B3714U410 by TDK Epcos
Overview of B39311B3714U410 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B39311B3714U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8959 |
|
RFQ | ||
|
Quest Components | 7167 |
|
$0.7361 / $2.4535 | Buy Now | |
|
Chip1Cloud | FILTER SAW 314.35MHZ SMD | 10700 |
|
RFQ |
Part Details for B39311B3714U410
B39311B3714U410 CAD Models
B39311B3714U410 Part Data Attributes:
|
B39311B3714U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39311B3714U410
TDK Epcos
1 FUNCTIONS, 314.35MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 314.35 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Screening Level | AEC-Q200 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3 mm |