Part Details for B39311B3712U410 by TDK Epcos
Overview of B39311B3712U410 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for B39311B3712U410
B39311B3712U410 CAD Models
B39311B3712U410 Part Data Attributes:
|
B39311B3712U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39311B3712U410
TDK Epcos
SAW Filter, 1 Function(s), 312.2MHz, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT, SMD, DCC6C, 6 PIN | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 312.2 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.9 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |