Part Details for B39301-R712-U310 by TDK Epcos
Overview of B39301-R712-U310 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B39301-R712-U310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | NA | 3000 |
|
RFQ |
Part Details for B39301-R712-U310
B39301-R712-U310 CAD Models
B39301-R712-U310 Part Data Attributes:
|
B39301-R712-U310
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39301-R712-U310
TDK Epcos
1-Port Saw Resonator, 304.3MHz Nom, CERAMIC, QCC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | CERAMIC, QCC-8 | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 1-PORT | |
Insertion Loss | 2.4 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 304.3 MHz | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -45 °C | |
Parallel Capacitance | 3.2 pF | |
Physical Dimension | L5XB5XH1.35 (mm) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |